Roxtec RS Series Blue Cable Gland, PG13.5 Thread, IP68

This image is representative of the product range

Subtotal (1 unit)*

$267.29

(exc. GST)

$294.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.29

*price indicative

RS Stock No.:
560-578
Distrelec Article No.:
155-18-561
Mfr. Part No.:
RS 75 AISI 316
Brand:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Gland

Thread Size

PG13.5

Colour

Blue

Series

RS

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy