Roxtec Roxylon (Rubber Frame), Stainless Steel (Frame) Cable Trunking Accessory Roxtec R UG 60 mm 60mm

This image is representative of the product range

Subtotal (1 unit)*

$305.00

(exc. GST)

$335.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$305.00

*price indicative

RS Stock No.:
641-706
Mfr. Part No.:
R 100 UG
Brand:
Roxtec
Find similar products by selecting one or more attributes.
Select all

Brand

Roxtec

Product Type

Cable Trunking Accessory

Material

Roxylon (Rubber Frame), Stainless Steel (Frame)

Accessory Type

Round Frame Seal

Series

Roxtec R UG

For Use With

Cables and Pipes (Mix of Sizes 4 to 52 mm)

Standards/Approvals

RoHS Compliant, IP68 Rated

Height

60mm

Width

60mm

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy