RS Better World

Schneider Electric 17A, 21 A TeSys GV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C

Subtotal (1 unit)*

$363.44

(exc. GST)

$399.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4166
Mfr. Part No.:
GV2ME213
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

17A, 21A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Series

TeSys GV2

Sensing Type

Thermomagnetic

Overall Length

101mm

Overall Width

44.5mm

Overall Depth

78.2mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-2, EN/IEC 60947-4-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electric manual starter and protector provides a thermal-magnetic protection with a thermal setting range 0.1-0.16A. It can operate in any position.

Dark grey color

Push-button control

Each
$460.55
Each
$379.23
RS Better World
1 Box of 24
$6,810.46
Each
$302.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy