WISKA EMC Series Grey Polyamide Cable Gland, M32 Thread, IP68
- RS Stock No.:
- 577-359
- Distrelec Article No.:
- 301-40-351
- Mfr. Part No.:
- 10065020
- Brand:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$29.15
(exc. GST)
$32.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.15 | - |
| 10 + | $26.80 | 8% |
*price indicative
- RS Stock No.:
- 577-359
- Distrelec Article No.:
- 301-40-351
- Mfr. Part No.:
- 10065020
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | EMC | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Grey | ||
Series EMC | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 18 mm min. IP68
- Schneider Electric PanelSeT Series Grey Chloroprene Rubber M32 Thread, IP68
- SIB WADI-TEC Series Grey Polyamide 6 Cable Gland 15 mm min. IP68
- Lapp 5411 Series Blue Polyamide Cable Gland IP68, IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 18 mm min. IP68, IP66
