Roxtec CM Series Blue Cable Gland, 4 mm min., 14.5 mm max.
- RS Stock No.:
- 641-697
- Distrelec Article No.:
- 301-20-835
- Mfr. Part No.:
- CM 20
- Brand:
- Roxtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $14.10
View bulk pricing optionsSubtotal (1 unit)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.56 | - |
| 10 - 24 | $16.15 | $14.10 |
| 25 + | $14.21 | $83.75 |
*price indicative
- RS Stock No.:
- 641-697
- Distrelec Article No.:
- 301-20-835
- Mfr. Part No.:
- CM 20
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14.5mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | Blue | |
| Series | CM | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14.5mm | ||
Minimum Cable Diameter 4mm | ||
Colour Blue | ||
Series CM | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec CM Series Blue Cable Gland 34.5 mm max.
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- Roxtec RM Series Black Cable Gland 13 mm max., IP68
- RS PRO BRCGPG Series Silver Metal Cable Gland 4 mm min. IP68
- Roxtec Blue Cable Gland
- Roxtec RS Series Blue Cable Gland, IP68
- Roxtec RS Series Blue Cable Gland IP68
- Weidmüller VG Series Metal Cable Gland 4 mm min. IP66
