Roxtec RS Series Blue Cable Gland, PG13.5 Thread, IP68
- RS Stock No.:
- 560-575
- Distrelec Article No.:
- 155-18-557
- Mfr. Part No.:
- RS 31 AISI 316
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$212.59
(exc. GST)
$233.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 14 October 2026
- Plus 11 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.59 |
*price indicative
- RS Stock No.:
- 560-575
- Distrelec Article No.:
- 155-18-557
- Mfr. Part No.:
- RS 31 AISI 316
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Colour | Blue | |
| Series | RS | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Colour Blue | ||
Series RS | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec RS Series Blue Cable Gland IP68
- Roxtec, Roxtec RS 316 Stainless Steel Circular 1 Way Round Entry Seal for use with Cable or Pipe (Diameter 3.6 - 12 mm)
- Roxtec, Roxtec C 316 Stainless Steel Compression Seal Kit/Wedge Kit for use with Roxtec Cable and Pipe Sealing Systems
- Roxtec, Roxtec SEALING KIT 316 Stainless Steel Sealing Kit for use with Roxtec Rectangular Transit Frame Size 6
- Roxtec, SEALING KIT 6/18 316 Stainless Steel 18 Way Sealing Kit for use with Roxtec Transit Frame Size 6
- Roxtec RS Series Blue Cable Gland, IP68
- Hummel HSK-K Series Blue Polyamide Cable Gland IP68
- Roxtec CRS Series Silver Steel Cable Gland 3.6 mm min. IP69K
