Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP66, IP68, IP69
- RS Stock No.:
- 488-430
- Mfr. Part No.:
- 1424542
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$80.10
(exc. GST)
$88.11
(inc. GST)
- RS Stock No.:
- 488-430
- Mfr. Part No.:
- 1424542
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to provide a reliable and secure solution for cable entry in various applications. With its robust stainless steel construction, this cable gland ensures durability while offering excellent protection against environmental conditions. The product accommodates an external cable diameter ranging from 5 mm to 10 mm, making it versatile for different cable types. Additionally, the inclusion of an O ring further enhances sealing performance, preventing the ingress of dust and moisture. Its M16 x 1.5 connecting thread ensures compatibility with standard mounting requirements, making installations straightforward and efficient. This cable gland effectively combines reliability and performance, making it an ideal choice for users in diverse industrial sectors.
Designed to meet IP68 degree of protection which ensuring water and dust resistance
Compatible with various cable sizes for flexible installation options
Equipped with an O ring to enhance sealing efficiency
Lightweight design aids in easier handling during installation
Robust construction suitable for high pressure environments
Simplified mounting with industry standard thread dimensions
Meets compliance requirements for various industries
Related links
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69,
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 15 mm min. IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69
- Phoenix Contact G-INS Series Brass Brass Cable Gland 22 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Brass Cable Gland 34 mm min. IP66 IP69

