Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68, IP69K
- RS Stock No.:
- 289-0534
- Distrelec Article No.:
- 155-10-367
- Mfr. Part No.:
- 1.691.1200.50
- Brand:
- Hummel
Subtotal (1 unit)*
$18.28
(exc. GST)
$20.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.28 |
*price indicative
- RS Stock No.:
- 289-0534
- Distrelec Article No.:
- 155-10-367
- Mfr. Part No.:
- 1.691.1200.50
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | HSK-M | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series HSK-M | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EMC Cable Gland has nickel plated brass with conductive plastic lining and sealing of Perbunan. The easy to use, the screen braid only needs to be twisted round the sealing set in order to achieve satisfactory earthing.
Good strain relief and large clamping area
RoHS compliant
- RS Stock No. 2890536
- Mfr. Part No. 1.691.1600.50
Each
$21.51
Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68, IP69K
- RS Stock No. 2890533
- Mfr. Part No. 1.691.1100.01
Each
$29.46
- RS Stock No. 2890509
- Mfr. Part No. 1.609.1100.01
Each
$17.47
- RS Stock No. 2890511
- Mfr. Part No. 1.609.1600.01
Each
$11.24
Related links
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 13 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K












