Phoenix Contact G-INS Series Silver, Grey Polyamide Cable Gland, PG36 Thread, 32 mm min., 22 mm max., IP68, IP66

Subtotal (1 pack of 5 units)*

$68.46

(exc. GST)

$75.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$68.46$13.692

*price indicative

RS Stock No.:
556-338
Mfr. Part No.:
1411147
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG36

Product Type

Cable Gland

Maximum Cable Diameter

22mm

Minimum Cable Diameter

32mm

Material

Polyamide

Colour

Silver, Grey

Series

G-INS

IP Rating

IP68, IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

China RoHS, CSA 115116, DNV TAE00003WX, REACH, RoHS, UL 94V-2, UL E199260

COO (Country of Origin):
TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 22 mm to 32 mm. The gland does not provide shielding and features a Pg36 connecting thread. It comes in a silver-gray color (RAL 7001).

Plastic material conforms to UL 746C f1

Material Housing PA (Housing)

Flammability rating according to UL 94 V2

Seal material Cable seal CR

Material for screw connection PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy