Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP69, IP68
- RS Stock No.:
- 556-327
- Mfr. Part No.:
- 1415183
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$498.78
(exc. GST)
$548.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $498.78 | $99.756 |
*price indicative
- RS Stock No.:
- 556-327
- Mfr. Part No.:
- 1415183
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INB | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INB | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E179850, GOST-R POCC DE.A*98.H12052, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to deliver reliable connectivity and durability for various industrial applications. Engineered with brass and nickel plated materials, this product ensures robust performance in demanding environments. With a flexible external cable diameter ranging from 9 mm to 17 mm, it provides versatility for multiple cable types. Equipped with a bend protection sleeve and O ring, it enhances strain relief and improves sealing effectiveness. Together with a high degree of protection against dust and water ingress, this product is suitable for extreme operation conditions, offering peace of mind for critical installations.
Constructed from weatherproof sealing materials for enhanced durability
Halogen free design promotes environmental safety and compliance
Designed to withstand extreme ambient temperatures which ensuring consistent performance
Offers a significant degree of protection making it ideal for challenging environments
Includes a high quality strain relief mechanism for added reliability
Easy to install with standardised wrench sizes for quick deployment
- RS Stock No. 0487667
- Mfr. Part No. 1415193
1 Pack of 5
$478.75
- RS Stock No. 0522237
- Mfr. Part No. 1415180
1 Pack of 10
$42.88
- RS Stock No. 0517542
- Mfr. Part No. 1415175
1 Pack of 10
$50.37
- RS Stock No. 0499338
- Mfr. Part No. 1415190
1 Pack of 10
$74.82
Related links
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69,
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66












