Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 10 mm min., 17 mm max., IP68,

Subtotal (1 pack of 10 units)*

$327.76

(exc. GST)

$360.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$327.76$32.776

*price indicative

RS Stock No.:
499-335
Mfr. Part No.:
1415126
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M25 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

10mm

Material

Nickel Plated Brass

Colour

Silver

Series

G-ESIS

IP Rating

IP68, IP66

Hazardous Area Certification

ATEX

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ATEX PTB 04 ATEX 1112 X, cUL E179850, cULus, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland represents an ideal solution for effective and reliable cable management in various industrial applications. Designed for use with external cables ranging from 10 mm to 17 mm in diameter, this product ensures secure connections while maintaining a high degree of protection. Its robust construction features a brass, nickel plated finish that enhances durability and corrosion resistance. Additionally, the gland is rated for Ex applications, making it suitable for use in potentially explosive environments.

Rated IP66 and IP68 for optimal protection against dust and water ingress

Exudes design efficiency suitable for a variety of applications including industrial automation

Facilitates easy installation with a connecting thread that ensures a secure fit

Delivers high performance results in demanding outdoor environments

Halogen free materials contribute to safety and environmental compliance

Versatile compatibility with unarmoured cables enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy