Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 10 mm min., 17 mm max., IP68,
- RS Stock No.:
- 499-336
- Mfr. Part No.:
- 1415165
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$467.81
(exc. GST)
$514.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $467.81 | $46.781 |
*price indicative
- RS Stock No.:
- 499-336
- Mfr. Part No.:
- 1415165
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESISEC | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX II 2 G/D EEx e II IP68 IECEx Ex e IIC Gb, cUL, cULus, EAC Ex, Ex tb IIIC Db, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESISEC | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX II 2 G/D EEx e II IP68 IECEx Ex e IIC Gb, cUL, cULus, EAC Ex, Ex tb IIIC Db, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers exceptional reliability and versatility for demanding applications. Engineered specifically for Ex environments, the product ensures a secure and weatherproof connection for external cables ranging from 10 mm to 17 mm in diameter. Constructed with brass and nickel plated materials, it combines durability with functional aesthetics. Its robust design provides excellent resistance against environmental factors, making it suitable for outdoor use. The accompanying assembly instructions facilitate easy installation, ensuring that your setup is both efficient and safe.
Designed for Ex applications which ensuring safety and compliance
Offers easy installation with clear assembly guidelines
Constructed to meet stringent environmental protection ratings
Provides stability and support for external cables under varying conditions
Includes built in features for effective dust and weather protection
Related links
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66,
