Phoenix Contact Silver Nickel Plated Brass Cable Gland, M25 Thread, 10 mm min., 14 mm max., IP69, IP68, IP66
- RS Stock No.:
- 608-170
- Mfr. Part No.:
- 1424527
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$43.79
(exc. GST)
$48.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.79 | $8.758 |
*price indicative
- RS Stock No.:
- 608-170
- Mfr. Part No.:
- 1424527
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| IP Rating | IP69, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DIN EN 60529/IEC 60529, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
IP Rating IP69, IP68, IP66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DIN EN 60529/IEC 60529, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is engineered for optimal robustness and reliability in diverse industrial applications. This product provides a secure interface for connecting cables, ensuring effective shielding and protection against environmental factors. Featuring a nickel plated brass construction, the cable gland harmoniously combines durability with aesthetic appeal, making it suitable for various setups. Its design accommodates a wide range of external cable diameters, promising compatibility across different cable systems. Additionally, the gland's IP66, IP68, and IP69 ratings guarantee protection against ingress of dust and water, confirming its readiness for harsh conditions.
Designed for easy installation promoting operational efficiency
Offers exceptional ingress protection with high IP ratings
Compatible with cables of various external diameters
Provides strain relief to maintain cable integrity
Manufactured to comply with international safety standards
Ensures secure connections with reliable tightening torques
- RS Stock No. 0567331
- Mfr. Part No. 1411160
1 Pack of 10
$73.19
- RS Stock No. 0535347
- Mfr. Part No. 1424476
1 Pack of 5
$7.80
- RS Stock No. 0535687
- Mfr. Part No. 1424481
1 Pack of 5
$9.21
- RS Stock No. 0520312
- Mfr. Part No. 1415148
1 Pack of 10
$279.59
Related links
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 4 mm min. IP69 IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69,
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 11 mm min. IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67











