Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP68, IP69

Subtotal (1 pack of 10 units)*

$50.37

(exc. GST)

$55.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$50.37$5.037

*price indicative

RS Stock No.:
517-542
Mfr. Part No.:
1415175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Light Grey

Series

G-INB

IP Rating

IP68, IP69

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

China RoHS, cUL, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH SVHC, EU RoHS, GOST-R, IEC 60529, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland offers outstanding protection and durability for various industrial applications. Engineered from high quality PA material, it ensures a reliable screw connection while maintaining a light grey finish, compliant with RAL 7035 standards. Ideal for environments requiring robust sealing and strain relief, it accommodates external cable diameters ranging from 9 mm to 17 mm. The product features a bend protection sleeve, enhancing its longevity and performance. With an impressive degree of protection rated at IP68 and IP69, this cable gland stands resilient against harsh ambient conditions, making it suitable for outdoor and direct installation.

Constructed from halogen free materials for enhanced safety

Offers a reliable strain relief mechanism promoting cable integrity

Compatible with a broad range of connectors which ensuring flexibility in applications

Certified with multiple approvals attesting to its compliance with international standards

User friendly installation process reducing setup time and complexity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy