Phoenix Contact G-INB Series Black Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP69, IP68
- RS Stock No.:
- 522-237
- Mfr. Part No.:
- 1415180
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.88 | $4.288 |
*price indicative
- RS Stock No.:
- 522-237
- Mfr. Part No.:
- 1415180
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INB | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS, cUL, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH, EU RoHS, GOST-R, IEC 60529, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INB | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS, cUL, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH, EU RoHS, GOST-R, IEC 60529, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed for standard applications, offering exceptional reliability and efficiency in cable management. Its robust construction features high quality PA material for screw connections, ensuring lasting performance under varying environmental conditions. With a sleek jet black finish in accordance with RAL 9005, this cable gland not only serves a functional purpose but also enhances the aesthetic of installations. It accommodates external cable diameters ranging from 9 mm to 17 mm, making it versatile for a wide variety of projects. The inclusion of a bend protection sleeve further reinforces its durability, while the IP68 and IP69 ratings signify its excellent protection against dust and water ingress, making it suitable for demanding environments.
Designed for easy installation and flexibility across various applications
Manufactured from halogen free materials for enhanced safety
Provides superior strain relief and mechanical stability
Features IP68 and IP69 ratings for optimal protection against harsh environmental conditions
Complies with multiple industry standards for increased peace of mind
Related links
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 3 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69,
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69
