Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP69, IP68, IP66
- RS Stock No.:
- 280-923
- Mfr. Part No.:
- 1424544
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $90.10
View bulk pricing optionsSubtotal (1 unit)*
$112.68
(exc. GST)
$123.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $112.68 | - |
| 10 + | $103.67 | $90.10 |
*price indicative
- RS Stock No.:
- 280-923
- Mfr. Part No.:
- 1424544
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | G-INS | |
| IP Rating | IP69, IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series G-INS | ||
IP Rating IP69, IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, cUL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland, designed for standard applications, ensures reliable cable management with its robust stainless steel construction. The product expertly accommodates external cable diameters ranging from 11 mm to 17 mm, ensuring compatibility across a wide array of installations. Its unique design, which includes a compression ring and a durable O-ring seal, enhances performance in various environmental conditions.
O ring seal provides added reliability in challenging environments
Meets industry standards for safety and performance
Compact dimensions allow for effective space management in tight installations
Designed for single conductor arrangements ensuring compatibility
Related links
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact G-INS Series Grey Nickel Plated Brass Cable Gland 3 mm min. IP69
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 6 mm min. IP69
