Phoenix Contact G-INTRO Series Black Polyamide Cable Gland, M25 x 1.5 Thread, 9 mm min., 17 mm max., IP68, IP69
- RS Stock No.:
- 499-338
- Mfr. Part No.:
- 1415190
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$74.82
(exc. GST)
$82.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.82 | $7.482 |
*price indicative
- RS Stock No.:
- 499-338
- Mfr. Part No.:
- 1415190
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INTRO | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E179850, cULus, DIN EN 60529, EN 62444, GOST-R POCC DE.A*98.H12052, GWIT EN 60695-2-13, IEC 60529, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INTRO | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E179850, cULus, DIN EN 60529, EN 62444, GOST-R POCC DE.A*98.H12052, GWIT EN 60695-2-13, IEC 60529, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is specifically designed for secure and reliable cable entries in a variety of applications. Built with high quality PA material, it provides exceptional protection against environmental conditions, making it suitable for use in industrial settings. Its robust external strain relief ensures that cables are firmly connected, while the standard application makes it versatile for different situations. The sleek jet black colour enhances aesthetic appeal, blending seamlessly into various installations. Additionally, the product is halogen free and has undergone rigorous testing, promising durability and safety under dynamic conditions. With an IP68 and IP69 protection rating, users can be confident that their installations are safeguarded against dust and high pressure water jets.
Weatherproof sealing ensures protection against moisture ingress
Halogen free design promotes safer environments
External strain relief prevents wear and tear on cables
Suitable for a broad range of industrial applications
Lightweight design streamlines installation processes
Meets various international compliance standards
Related links
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Blue M25 x 1.5 Thread 17 mm max. IP66
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69,
