Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M25 Thread, 10 mm min., 17 mm max., IP68, IP66

Subtotal (1 pack of 10 units)*

$115.09

(exc. GST)

$126.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$115.09$11.509

*price indicative

RS Stock No.:
518-436
Mfr. Part No.:
1424468
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

10mm

Material

Polyamide

Colour

Black

Series

G-ESIS

IP Rating

IP68, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ATEX, DNV GL-Ex, EAC Ex, GWIT EN 60695-2-13 750, IECEx

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland provides a reliable and robust solution for secure cable installation in various applications, especially in hazardous environments. Crafted with high quality polyamide, it is designed to accommodate external cable diameters ranging from 10 mm to 17 mm. The cable gland's thread, measuring M25 x 1.5, ensures a secure fit and easy installation. With an IP66 and IP68 protection rating, it offers excellent resistance against dust and water ingress, making it suitable for demanding conditions. This product not only meets strict safety standards but also enhances the longevity and performance of your installations. Its halogen free composition further contributes to a safer environment, while its flat gasket design ensures optimal sealing.

Tailored for Ex applications which ensuring safety in potentially explosive atmospheres

Low weight optimises handling during installation processes

Conforms to EU RoHS regulations demonstrating environmental compliance

Compact dimensions for versatile installation options in confined spaces

Suitable for unarmoured cables facilitating a broader range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy