Phoenix Contact G-INTRO Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68, IP69

Subtotal (1 pack of 10 units)*

$108.02

(exc. GST)

$118.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$108.02$10.802

*price indicative

RS Stock No.:
522-239
Mfr. Part No.:
1415189
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Black

Series

G-INTRO

IP Rating

IP68, IP69

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

China RoHS, cUL, cULus, DIN EN 60529, EN 60695-2-13, EN 62444, EU REACH, EU RoHS, GOST-R, IEC 60529, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed for robust performance and reliability in a variety of applications. This product seamlessly combines durability with superior sealing capabilities, making it essential for installations requiring protection against harsh environmental conditions. Crafted from high quality PA material, it safely accommodates external cable diameters ranging from 6mm to 13mm while ensuring a snug fit. The cable gland features an M20 x 1.5 connecting thread, facilitating effortless integration into control cabinets or machinery. Its external strain relief design enhances mechanical strength, safeguarding connections from potential damage under stress. With advanced protection ratings of IP68 and IP69, this cable gland guarantees maximum longevity and reliability in demanding settings.

Engineered for optimal sealing in high pressure environments

Supports a wide range of cable diameters for versatile applications

Includes external strain relief to enhance connection durability

Constructed from halogen free materials for safer operation

Compliance with international standards ensures reliable performance

User friendly installation process reduces assembly time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy