Phoenix Contact G-INTRO Series Black Polyamide Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP68, IP69
- RS Stock No.:
- 558-025
- Mfr. Part No.:
- 1415191
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$75.91
(exc. GST)
$83.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $75.91 | $15.182 |
*price indicative
- RS Stock No.:
- 558-025
- Mfr. Part No.:
- 1415191
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INTRO | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E179850, DIN EN 60529/IEC 60529, EN 60695-2-13, EN 62444, GOST-R POCC DE.A*98.H12052, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INTRO | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E179850, DIN EN 60529/IEC 60529, EN 60695-2-13, EN 62444, GOST-R POCC DE.A*98.H12052, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed for secure cable entry in a variety of applications. Engineered with a robust PA material, it ensures compatibility with external cable diameters ranging from 13 mm to 21 mm. This product is particularly suited for environments requiring stringent protection standards, offering exceptional durability while being halogen free. The integrated external strain relief guarantees a stable connection, reducing the risk of cable damage. Boasting an impressive degree of protection, this cable gland performs admirably in challenging conditions, making it a reliable choice for industrial installations and outdoor applications alike.
Designed for optimal strain relief to prevent cable damage
Provides IP68 protection ensuring longevity in tough environments
Constructed from halogen free materials for safety
Compatible with a wide range of external cable diameters
Sleek design that complements various installation settings
Low environmental impact due to compliance with EU RoHS directives
Related links
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact G-INTRO Series Black Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 13 mm min. IP69, IP68
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP66, IP68
- Phoenix Contact G-INB Series Silver Polyamide Cable Gland 13 mm min. IP69, IP68
- HENSEL KBS Series Black Polyamide Cable Gland 13 mm min. IP65, IP67
