Phoenix Contact Silver Nickel Plated Brass Cable Gland, M25 Thread, 11 mm min., 16 mm max., IP68

Subtotal (1 pack of 5 units)*

$163.37

(exc. GST)

$179.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$163.37$32.674

*price indicative

RS Stock No.:
567-333
Mfr. Part No.:
1411190
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

16mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Silver

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed to provide exceptional protection and connectivity for various industrial applications. With an intelligently crafted nickel plated brass design, it meets stringent EMC requirements, ensuring reliable performance even under challenging conditions. The external cable diameter accommodates a range from 11 mm to 16 mm, making it versatile for various cables. Whether installed in control cabinets or used in cable management systems, this product simplifies assembly with clear installation methods, catering to professionals who demand efficiency and safety. The robust IP68 sealing guarantees protection against dust and water ingress, making it an ideal choice for outdoor or harsh environments.

Offers a degree of protection rated IP68 for demanding conditions

Supports external cable diameters between 11 mm and 16 mm

Lightweight design while maintaining structural integrity

Compatible with various accessories for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy