RND RND 465 Series Nickel Nickel Plated Brass Cable Gland, PG16 Thread, 10mm min., 14mm max., IP68
- RS Stock No.:
- 490-285
- Mfr. Part No.:
- RND 465-00851
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13.82
(exc. GST)
$15.20
(inc. GST)
- RS Stock No.:
- 490-285
- Mfr. Part No.:
- RND 465-00851
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG16 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland offers exceptional performance and reliability for a variety of applications. Designed with advanced precision, it ensures a secure and robust connection, making it ideal for environments demanding durability and resilience. This product stands out with its lightweight construction and compliance with stringent safety standards, providing peace of mind for users. Whether used in electrical power distribution or network communication, it guarantees dependable operation in challenging conditions. Its impressive IP68 rating and resistance to ultraviolet radiation showcase its suitability for both indoor and outdoor applications.
IP68 protection allows for underwater applications, offering exceptional sealing
Constructed from corrosion-resistant materials to ensure longevity
Thread types provide compatibility with various equipment setups
Lightweight design facilitates easier handling and installation
Advanced sealing elements prevent the ingress of dust and moisture
Constructed from corrosion-resistant materials to ensure longevity
Thread types provide compatibility with various equipment setups
Lightweight design facilitates easier handling and installation
Advanced sealing elements prevent the ingress of dust and moisture
Related links
- RND RND 465 Series Grey Nylon Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Grey Nylon Cable Gland 5mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 5mm min. IP68
