RND RND 465 Series Nickel Nickel Plated Brass Cable Gland, PG13.5 Thread, 6mm min., 12mm max., IP68
- RS Stock No.:
- 492-168
- Mfr. Part No.:
- RND 465-00850
- Brand:
- RND
Stock information currently inaccessible
- RS Stock No.:
- 492-168
- Mfr. Part No.:
- RND 465-00850
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | RND 465 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series RND 465 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The RND Cable gland offers a reliable and effective solution for securing and protecting cables in various applications. Engineered to comply with stringent safety and environmental standards, this cable gland ensures optimal performance in challenging environments. Its halogen-free composition provides enhanced safety, while the IP68 protection rating guarantees comprehensive water and dust resistance. This product is ideal for use in electrical power distribution, network communication, and solar lighting systems.
Offers IP68 grade protection against dust and water ingress
Suitable for various electrical environment requirements
Withstands chemical exposure, corrosion, and temperature fluctuations
Lightweight design ensures ease of installation and use
Fully compliant with RoHS and REACh regulations for environmental safety
Suitable for various electrical environment requirements
Withstands chemical exposure, corrosion, and temperature fluctuations
Lightweight design ensures ease of installation and use
Fully compliant with RoHS and REACh regulations for environmental safety
Related links
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 6mm min. IP68
- RND RND 465 Series Black Polyamide Cable Gland 6mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 10mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 3 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- Legrand 979 Series Black Plastic Cable Gland 6mm min. IP68
- RND RND 465 Series Grey Polyamide Cable Gland 12mm min. IP68