Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP68
- RS Stock No.:
- 438-798
- Mfr. Part No.:
- NSYCGHF25
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$144.78
(exc. GST)
$159.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $144.78 | $28.956 |
*price indicative
- RS Stock No.:
- 438-798
- Mfr. Part No.:
- NSYCGHF25
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Nickel Plated Brass | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60529, UL, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11mm | ||
Material Nickel Plated Brass | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60529, UL, UL 94V-2 | ||
- COO (Country of Origin):
- TR
The Schneider Electric Set of cable gland and nut designed for M25 EMC applications. It is ensuring dust and water resistance for secure cable management. Additionally, it is UL approved, making it a reliable choice for industrial and electrical installations.
IP68 protection
RoHS compliant
Related links
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 13 mm min. IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland 5 mm min. IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland Kit 6 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 11 mm min. IP68, IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 11 mm min. IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
