Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 438-769
- Mfr. Part No.:
- NSYCGHF16
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$151.64
(exc. GST)
$166.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $151.64 | $15.164 |
*price indicative
- RS Stock No.:
- 438-769
- Mfr. Part No.:
- NSYCGHF16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EMC, IEC 60529, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EMC, IEC 60529, UL | ||
- COO (Country of Origin):
- TR
The Schneider Electric Set of cable gland and nut designed for M16 EMC applications. It provides protection, ensuring dust and water resistance for secure cable management. Additionally, it is UL approved, making it a reliable choice for industrial and electrical installations.
IP68 protection
Flame retardant UL94 V2
RoHS compliant
Related links
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 5 mm min. IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland 11 mm min. IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland Kit 6 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 4 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 5 mm min. IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 5 mm min. IP68
