Entrelec 1SNG Series Brass Brass Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP68, IP66

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 7%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$152.13

(exc. GST)

$167.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 75 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 100$6.085$152.13-
125 - 225$5.65$141.257%
250 +$5.274$131.8513%

*price indicative

RS Stock No.:
274-9009
Mfr. Part No.:
1SNG625023R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Brass

Colour

Brass

Series

1SNG

IP Rating

IP68, IP66

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60423, RoHS, UL 94

COO (Country of Origin):
TR
The Entrelec Electrical solutions industrial cable glands provide excellent strain relief for cables and high ingress protection against dirt, dust, water and other liquids for electrical enclosures. Portfolio includes plastic and metal cable glands and appropriate accessories for both standard and specialized applications.

Standard industrial applications

Flammability V2 according to UL94

EMC protection and vibration proof

Hygienic and low contamination areas

Industrial applications with harsh environment

Various product functions to fit many applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy