Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland, M40 x 1.5 Thread, 7 mm min., 13 mm max.,
- RS Stock No.:
- 400-128
- Mfr. Part No.:
- 53112050LF
- Brand:
- Lapp
Subtotal (1 bag of 2 units)*
$264.77
(exc. GST)
$291.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $264.77 | $132.385 |
*price indicative
- RS Stock No.:
- 400-128
- Mfr. Part No.:
- 53112050LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M40 x 1.5 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, DNV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M40 x 1.5 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, DNV, UL, VDE | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland, M40 x1.5 Thread size, Nickel - 53112050LF
This cable gland provides secure cable entry and strain relief for demanding industrial installations. Designed for use where environmental sealing and mechanical retention are required, it is fabricated from a corrosion-resistant nickel finish that suits harsh ambient conditions. The product is intended for applications where robust protection and compatibility with larger cable diameters are essential.
Features and Benefits:
• Nickel-plated brass construction offers corrosion resistance and durability
• Rated to IP66, IP68, IP69 for extended environmental sealing
• Operates across temperatures from -40°C to 100°C for wide-ranging use
• Accepts cables from 19mm to 28mm for large-diameter applications
• Thread size M40 x 1.5 enables standardised panel mounting
• Rated to IP66, IP68, IP69 for extended environmental sealing
• Operates across temperatures from -40°C to 100°C for wide-ranging use
• Accepts cables from 19mm to 28mm for large-diameter applications
• Thread size M40 x 1.5 enables standardised panel mounting
Applications
• Suitable for automation panel cable entry requiring high ingress protection
• Ideal for electrical enclosures exposed to washdown procedures
• Used for connecting large power cables in mechanical plant rooms
• Can be used for instrumentation runs in marine-certified systems
• Ideal for electrical enclosures exposed to washdown procedures
• Used for connecting large power cables in mechanical plant rooms
• Can be used for instrumentation runs in marine-certified systems
What approvals confirm suitability for regulated installations?
It meets standards including DIN EN 60423 and DIN IEC 62444 and carries approvals from VDE, UL and DNV, supporting use where recognised certification is required.
How does the product cope with prolonged immersion or pressurised cleaning?
Its IP66, IP68, IP69 ratings indicate resistance to dust, powerful water jets, temporary immersion and high-pressure, high-temperature washdowns.
What temperature extremes can the gland tolerate during operation?
It is specified for continuous use down to -40°C and up to 100°C, accommodating both cold environments and elevated operational heat.
Which thread form should be prepared in the enclosure for installation?
The enclosure entry must be tapped to M40 x 1.5 to ensure correct fitment and sealing performance.
- RS Stock No. 0400140
- Mfr. Part No. 53112660LF
1 Bag of 2
$291.52
- RS Stock No. 0400125
- Mfr. Part No. 53112030LF
1 Bag of 5
$206.71
- RS Stock No. 0400130
- Mfr. Part No. 53112060LF
1 Bag of 2
$437.48
- RS Stock No. 0400124
- Mfr. Part No. 53112020LF
1 Bag of 5
$287.40
Related links
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP66,
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 35 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66,











