Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland, M20 x 1.5 Thread, 7 mm min., 15 mm max., IP68
- RS Stock No.:
- 400-124
- Mfr. Part No.:
- 53112020LF
- Brand:
- Lapp
Subtotal (1 bag of 5 units)*
$287.40
(exc. GST)
$316.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $287.40 | $57.48 |
*price indicative
- RS Stock No.:
- 400-124
- Mfr. Part No.:
- 53112020LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-M | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, DNV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 7mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-M | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, DNV, UL, VDE | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland, M20 x 1.5 Thread size, Nickel - 53112020LF
This cable gland provides a secure conduit entry solution for industrial and marine installations, designed to maintain enclosure integrity against dust and water ingress. It is constructed in a corrosion-resistant nickel finish and threaded for straightforward panel installation, offering reliable performance across a wide temperature range for use in automation, electrical and mechanical systems.
Features and Benefits:
• IP66/IP68/IP69 protection maintains enclosure sealing under harsh conditions
• Nickel-plated brass body resists corrosion in saline and humid atmospheres
• Withstands continuous operation between -40°C and 100°C for thermal stability
• Accepts cable diameters from 7mm to 13mm for flexible cable selection
• M20x1.5 thread ensures compatibility with standard metric gland entries
• Conforms to DIN EN 60423 and DIN IEC 62444 to support regulatory fitments
• Nickel-plated brass body resists corrosion in saline and humid atmospheres
• Withstands continuous operation between -40°C and 100°C for thermal stability
• Accepts cable diameters from 7mm to 13mm for flexible cable selection
• M20x1.5 thread ensures compatibility with standard metric gland entries
• Conforms to DIN EN 60423 and DIN IEC 62444 to support regulatory fitments
Applications
• Suitable for cable entry on control cabinets in factory automation
• Ideal for junction boxes on marine vessels requiring DNV compliance
• Used for power and signal cables in process plant electrical installations
• Can be used for sensor and actuator cable terminations in robotics
• Suitable for outdoor instrumentation exposed to washdown conditions
• Ideal for junction boxes on marine vessels requiring DNV compliance
• Used for power and signal cables in process plant electrical installations
• Can be used for sensor and actuator cable terminations in robotics
• Suitable for outdoor instrumentation exposed to washdown conditions
What mechanical material offers durability against mechanical wear?
The gland is manufactured from nickel-plated brass, which combines metallic strength with surface corrosion resistance for prolonged mechanical service life.
How does it perform during high-pressure cleaning or steam-jet washdowns?
Rated to IP69, it withstands high-temperature, high-pressure washdowns, maintaining ingress protection under direct, powerful water jets.
What thread specification is required for panel cut-outs?
Panels must accept an M20x1.5 threaded entry to secure the gland correctly and preserve sealing performance.
Which industry approvals indicate electrical safety recognition?
The component carries approvals from UL and VDE for recognised electrical conformity in applicable installations.
How does the design accommodate different cable sizes without separate accessories?
The sealing geometry is compatible with cable diameters from 7mm to 13 mm, allowing a single gland to service a range of cable cross-sections.
Related links
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP68
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 35 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66
