Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland, M32 x 1.5 Thread, 4.5 mm min., 10 mm max.,
- RS Stock No.:
- 400-127
- Mfr. Part No.:
- 53112040LF
- Brand:
- Lapp
Subtotal (1 bag of 2 units)*
$139.14
(exc. GST)
$153.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $139.14 | $69.57 |
*price indicative
- RS Stock No.:
- 400-127
- Mfr. Part No.:
- 53112040LF
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M32 x 1.5 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, DNV, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M32 x 1.5 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, DNV, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland, M32 x1.5 Thread size, 11 to 21mm Cable Diameter - 53112040LF
This cable gland provides a secure cable entry solution for industrial enclosures, maintaining environmental protection in demanding installations. Manufactured from nickel‑plated brass with a threaded connection, it is suitable where robust metallic construction and high ingress protection are required. The component supports a specified cable diameter range and operates across a wide temperature band for use in machinery and control panels.
Features and Benefits:
• Nickel‑plated brass body for corrosion resistance and mechanical strength
• Thread Interface M32 x 1.5 for standard panel mounting and compatibility
• Rated to IP66 IP68 IP69 to withstand dust, immersion and wash‑down
• Operates from -40°C to 100°C for wide temperature environments
• Accepts cables from 11mm to 21mm diameter for versatile cable routing
• Thread Interface M32 x 1.5 for standard panel mounting and compatibility
• Rated to IP66 IP68 IP69 to withstand dust, immersion and wash‑down
• Operates from -40°C to 100°C for wide temperature environments
• Accepts cables from 11mm to 21mm diameter for versatile cable routing
Applications
• Suitable for automation control cabinet cable entries in factories
• Ideal for electrical junction boxes exposed to wash‑down processes
• Used with instrumentation arrays requiring waterproof cable seals
• Can be used for machinery wiring where metallic gland strength is needed
• Ideal for electrical junction boxes exposed to wash‑down processes
• Used with instrumentation arrays requiring waterproof cable seals
• Can be used for machinery wiring where metallic gland strength is needed
What approvals indicate suitability for regulated installations?
It carries multiple industry approvals including RoHS, UL and VDE which align with common regulatory and safety frameworks.
How does the product perform with marine or offshore equipment?
The nickel finish on brass improves surface durability against saline atmospheres and the IP68 rating permits temporary immersion in water.
What standards govern thread and sealing dimensions?
Thread form and cable gland sealing conformity adhere to recognised industry standards such as DIN EN 60423 and DIN IEC 62444.
Is it appropriate for certified hazardous area installations?
The component does not include hazardous area certification and should not be specified where such certification is mandatory.
Related links
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP66,
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 3.5 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 19 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 9 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 35 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 4.5 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 7 mm min. IP66
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 27 mm min. IP68, IP69
