Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP66, IP68

Subtotal (1 pack of 5 units)*

$574.94

(exc. GST)

$632.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$574.94$114.988

*price indicative

RS Stock No.:
558-154
Mfr. Part No.:
1415129
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

28mm

Minimum Cable Diameter

16mm

Material

Nickel Plated Brass

Colour

Silver

Series

G-ESIS

IP Rating

IP66, IP68

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

ATEX, cUL, EAC Ex, GL, IECEx, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland offers exceptional protection and versatility for various applications. Engineered from high quality brass with a nickel plating, this cable gland assures robust and reliable performance in both standard and Ex rated environments. Its design facilitates easy installation, with a connecting thread of M40 x 1.5, accommodating external cable diameters ranging from 16 to 28 mm. This product's IP66 and IP68 ratings ensure that it is well suited for outdoor and challenging conditions, providing lasting durability.

Accommodates a variety of cable sizes for flexible applications

Weatherproof sealing material provides added protection against moisture

Suits Ex applications which ensuring safety in explosive atmospheres

Includes O ring for superior sealing and protection

Compatible with unarmoured cables offering versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy