Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland, M16 x 1.5 Thread, 3.5 mm min., 5 mm max.,

Subtotal (1 bag of 5 units)*

$160.55

(exc. GST)

$176.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$160.55$32.11

*price indicative

RS Stock No.:
400-123
Mfr. Part No.:
53112010LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Thread Size

M16 x 1.5

Maximum Cable Diameter

5mm

Minimum Cable Diameter

3.5mm

Material

Lead Free Nickel Plated Brass

Colour

Nickel

Series

SKINTOP MS-M

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN EN 60423, DIN IEC 62444, DNV, UL, VDE

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland, M16 x 1.5 Thread size, Nickel - 53112010LF


This cable gland provides secure cable entry and environmental protection for industrial installations. Manufactured in nickel-plated brass, it is designed for use where resistant metallic fittings are required and where exposure to demanding conditions is expected. The gland accommodates round sheathed cables and is suitable for threaded panel or enclosure installation in automation and electrical systems.

Features and Benefits:


• IP66/IP68/IP69 protection for prolonged harsh-environment performance
• Nickel-plated brass construction offering corrosion resistance and conductivity
• Operating range -40°C to 100°C for varied thermal environments
• Accepts cable diameters from 4.5mm to 10mm for flexible cable selection
• Thread form M16 x 1.5 enabling standard metric panel interfaces
• Conforms to DIN EN 60423 and DIN IEC 62444 for recognised interchangeability

Applications


• Suitable for control-cabinet cable entries in automation systems
• Ideal for marine installations requiring DNV-classified components
• Used with field instrumentation in harsh outdoor environments
• Can be used for electrical assemblies needing VDE and UL recognised fittings
• Used for machinery wiring where elevated temperature tolerance is essential

What thread type is required for panel cut-outs?


The gland uses an M16 x 1.5 threaded connection, matching standard metric tapped holes and locknut fittings.

How does the material affect electromagnetic or grounding requirements?


The metallic nickel-plated brass body provides conductive continuity suitable for bonding practices and earthing when fitted correctly.

Which approvals ensure suitability for safety-conscious installations?


It meets recognised standards including UL and VDE and is certified to DIN EN 60423 and DIN IEC 62444 for dimensional and performance criteria.

Can it withstand cleaning with high-pressure water or steam?


The IP69 rating indicates resistance to high-pressure, high-temperature washdown procedures typical in industrial cleaning.

What cable size range will this fit without additional seals?


The gland is specified for cables with diameters between 4.5mm and 10 mm, allowing direct sealing across that span.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy