Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M40 x 1.5 Thread, 7 mm min., 13 mm max.,

Subtotal (1 bag of 2 units)*

$291.52

(exc. GST)

$320.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$291.52$145.76

*price indicative

RS Stock No.:
400-140
Mfr. Part No.:
53112660LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M40 x 1.5

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Lead Free Nickel Plated Brass

Colour

Nickel

Series

SKINTOP MS-SC

IP Rating

IP69, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60423, DIN IEC 62444, UL E79903

COO (Country of Origin):
DE

LAPP SKINTOP MS-SC-M Series Cable Gland, M40 x1.5 Thread size, Nickel - 53112660LF


This cable gland provides secure cable entry and environmental protection for industrial installations, offering a threaded connection to enclosures and machinery in harsh conditions. It is intended for use where Durable metal construction and high ingress resistance are required, operating across a wide temperature range for demanding automation, electrical and mechanical environments.

Features and Benefits:


• Nickel‑plated brass body gives enhanced chemical resistance and durability
• IP66/IP68/IP69 rating ensures protection against dust, water jets and immersion
• Thread size M40 x 1.5 allows standard metric panel mounting
• Cable clamping accepts 19–28mm conductors for varied cable sizes
• Temperature range −40°C to 100°C supports extreme operating climates

Applications


• Suitable for control panels in manufacturing plants
• Ideal for cable entry on production machinery
• Used with automation cabinets exposed to wash‑down procedures
• Can be used for field junction boxes in outdoor installations
• Used for signal and power cable routing in electrical enclosures

What material is the gland constructed from and why does it matter?


The body is nickel‑plated brass, which combines metallic strength with surface corrosion resistance suited to chemical and saline atmospheres.

How does the product cope with pressurised wash‑down and steam cleaning?


The design meets IP69 criteria, so it resists high‑pressure, high‑temperature wash‑down and ingress from directed jets.

Which thread form is provided for panel or conduit interfaces?


It uses a metric M40 x 1.5 external thread for compatibility with standard M40 panel cut‑outs and fittings.

What cable diameter range can it reliably secure?


The clamping arrangement accommodates cables from 19mm up to 28 mm, enabling use with multi‑core and armoured cable types.

What temperature extremes are supported during continuous operation?


Operational capability spans from −40°C in cold environments up to 100°C under elevated temperature conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy