Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M63 x 1.5 Thread, 11 mm min., 21 mm max.,

Subtotal (1 unit)*

$307.01

(exc. GST)

$337.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$307.01

*price indicative

RS Stock No.:
400-131
Mfr. Part No.:
53112070LF
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Thread Size

M63 x 1.5

Maximum Cable Diameter

21mm

Minimum Cable Diameter

11mm

Material

Lead Free Nickel Plated Brass

Colour

Nickel

Series

SKINTOP MS-SC

IP Rating

IP69, IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN 60423, DIN IEC 62444, DNV, UL, VDE

COO (Country of Origin):
DE

LAPP SKINTOP MS-M Series Cable Gland, M63 x1.5 Thread size, IP66/IP68/IP69 - 53112070LF


This cable gland provides secure cable entry and sealing for electrical and mechanical installations where environmental protection and mechanical durability are required. It is intended for robust industrial settings and delivers corrosion resistance and broad thermal operating capability to support cables within its specified diameter range.

Features and Benefits:


• Nickel-plated brass construction offers corrosion resistance and longevity
• IP66 IP68 IP69 ratings permit high-pressure washdown and dust-tight protection
• Operating range -40°C to 100°C maintains performance in extreme temperatures
• Thread size M63x1.5 enables standard metric panel mounting
• Approved to VDE, UL and DNV standards for recognised industrial acceptance

Applications


• Suitable for outdoor control cabinets exposed to washdown procedures
• Ideal for marine and offshore conduit penetrations requiring DNV approval
• Used for automation enclosures needing ingress protection and corrosion resistance
• Can be used in heavy machinery cabling where high-temperature tolerance is needed

What cable diameters will it accommodate?


It is designed to seal cables between 35mm and 45mm in diameter to ensure a reliable fit for larger-cored conductors.

Is it appropriate for hazardous area certification?


No hazardous area certification applies, so it should not be relied upon where intrinsic safety or explosion-proof certification is required.

Which material characteristics affect mechanical strength?


The nickel plating on brass delivers a hard-wearing surface and enhanced resistance to mechanical wear and corrosive atmospheres compared with unplated alloys.

How does the product cope with cleaning regimes involving high-pressure water?


The ingress protection levels include IP69, indicating suitability for high-pressure, high-temperature washdown procedures without loss of sealing performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy