Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP69, IP66, IP68
- RS Stock No.:
- 488-432
- Mfr. Part No.:
- 1424546
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-432
- Mfr. Part No.:
- 1424546
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP69, IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP69, IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed for reliable cable entry and offers optimal sealing capabilities. Constructed from premium stainless steel, it ensures durability and resistance against various environmental factors. The innovative M40 x 1.5 connecting thread coupled with a robust O ring provides a secure fit, preventing any ingress of water or dust. With an extended operating temperature range and high protection ratings, this product is ideal for use in harsh industrial environments. The sleek silver finish not only enhances the aesthetic but also complements a wide variety of applications.
Facilitates easy assembly with clear mounting instructions
Versatile application suitable for a range of industries including automotive and process automation
Reassures safety and compliance with UL and cUL certifications
Lightweight design enhances installation efficiency without compromising performance
Related links
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 6 mm min. IP69
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66,
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Amphenol Industrial AIO Series Silver Brass Cable Gland 19 mm min. IP66, IP68
- Phoenix Contact G-ESSWU Series Silver Brass Cable Gland 33.9 mm min. IP69 IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP68, IP66
