Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP69, IP66, IP68
- RS Stock No.:
- 483-158
- Mfr. Part No.:
- 1424543
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$84.58
(exc. GST)
$93.04
(inc. GST)
- RS Stock No.:
- 483-158
- Mfr. Part No.:
- 1424543
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP69, IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP69, IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is engineered for seamless integration into various applications, ensuring both efficiency and reliability. This advanced solution is crafted from stainless steel, providing exceptional durability and strength, while facilitating a neat and secure connection for cables ranging from 6 mm to 12 mm in diameter. Emphasising versatility, it accommodates M20 x 1.5 connecting threads, making it ideal for standard applications. With a sleek silver finish and an O ring for added protection, the gland guarantees minimal interference and superior shielding, catering to a diverse range of industrial needs.
Supports easy installation with clear assembly instructions
Ensures a tight seal with an integrated O ring preventing moisture ingress
Rated for high environmental standards including IP68 and IP69 protection
Capable of operating within an extensive temperature range which ensuring adaptability
Meets stringent compliance requirements assuring quality and reliability
Related links
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Silver Stainless Steel Cable Gland 19 mm min. IP69
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Phoenix Contact G-INS Series Silver Grey Polyamide Cable Gland 6 mm min. IP66, IP68
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69,
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69,
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 11 mm min. IP69

