Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 29 mm ID
- RS Stock No.:
- 517-322
- Mfr. Part No.:
- 3240843
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$518.91
(exc. GST)
$570.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.91 |
*price indicative
- RS Stock No.:
- 517-322
- Mfr. Part No.:
- 3240843
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Inside Diameter | 29mm | |
| Product Type | Cable Cover | |
| Sub Type | Protective Hose | |
| Length | 25m | |
| Colour | Black | |
| Material | Polyamide 6 | |
| Standards/Approvals | UL 94 HB | |
| Series | WP-PA HF-HB 34 5 BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Inside Diameter 29mm | ||
Product Type Cable Cover | ||
Sub Type Protective Hose | ||
Length 25m | ||
Colour Black | ||
Material Polyamide 6 | ||
Standards/Approvals UL 94 HB | ||
Series WP-PA HF-HB 34 5 BK | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective Hose is made from polyamide (PA 6), is a durable protective hose designed for reliable cable management and protection. Its robust material ensures long-term performance even in demanding environments. The pipe offers remarkable flexibility, UV resistance, and a flammability rating of UL 94 V0.
Halogen Free
IP68 Protection
Black colour
Inside diameter 29 mm
RoHS and REACH compliant
Related links
- Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 29 mm ID
- Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 36 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 29 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 36 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 17 mm ID
