Phoenix Contact 10 m Black Cable Cover in Polyamide, 17 mm ID
- RS Stock No.:
- 270-411
- Mfr. Part No.:
- 3240845
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,884.66
(exc. GST)
$2,073.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,884.66 |
*price indicative
- RS Stock No.:
- 270-411
- Mfr. Part No.:
- 3240845
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 17mm | |
| Length | 10m | |
| Width | 21.2mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 17mm | ||
Length 10m | ||
Width 21.2mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is expertly designed to provide exceptional durability and flexibility, making it an ideal choice for various applications. Constructed from high-quality PA material, this hose boasts impressive UV resistance and a degree of protection rated at IP40. Its sleek black finish complements any setup while ensuring that your cables are shielded from external environmental factors.
Halogen free material choice promotes safety and environmental standards
Bending radius specifications provide guidance for optimal installation
Designed to meet various compliance standards for higher reliability
Offers a reliable protectant against dust and moisture ingress
Related links
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 17 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 36 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 23 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 38 mm ID
- Phoenix Contact 10 m Black Cable Cover in Galvanised Steel, 22 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyvinyl Chloride 13 mm ID
