Phoenix Contact 10 m Black Cable Cover in Steel, 29 mm ID
- RS Stock No.:
- 512-353
- Mfr. Part No.:
- 3240872
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$783.25
(exc. GST)
$861.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $783.25 |
*price indicative
- RS Stock No.:
- 512-353
- Mfr. Part No.:
- 3240872
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 29mm | |
| Length | 10m | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 29mm | ||
Length 10m | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is made from galvanized steel with a PVC coating, and it is a reliable protective hose designed for versatile cable management. Its robust construction ensures excellent corrosion resistance and durability in various environments. The pipe is flexible and operates efficiently across a wide temperature range.
IP68 Protection
Black colour
Inside diameter 29 mm
RoHS and REACH compliant
Related links
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 29 mm ID
- Phoenix Contact 10 m Black Cable Cover in Steel, 38 mm ID
- Phoenix Contact 10 m Blue Cable Cover in Polyurethane, 29 mm ID
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 29 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 14 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 23 mm ID
- Phoenix Contact 10 m Silver Cable Cover in Steel, 18 mm ID
- Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 29 mm ID
