Phoenix Contact 25 m Black Cable Cover in Polyamide 6, 36 mm ID

Subtotal (1 unit)*

$853.75

(exc. GST)

$939.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$853.75

*price indicative

RS Stock No.:
487-385
Mfr. Part No.:
3241089
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cover

Inside Diameter

36mm

Length

25m

Width

25m

Colour

Black

Material

Polyamide 6

Standards/Approvals

UL 94 V-0, IP69K, UL ID: E86359, LR VDE, IP68, DNV ID: TAE0000188_Rev 1

COO (Country of Origin):
DE
The Phoenix Contact Protective Hose is made from polyamide (PA 6), is a durable protective hose designed for reliable cable management and protection. Its robust material ensures long-term performance even in demanding environments. The pipe offers remarkable flexibility, UV resistance, and a flammability rating of UL 94 V0.

Halogen Free

IP68 Protection

Black colour

Inside diameter 36 mm

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy