Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- RS Stock No.:
- 535-959
- Mfr. Part No.:
- 3240841
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$463.78
(exc. GST)
$510.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.78 |
*price indicative
- RS Stock No.:
- 535-959
- Mfr. Part No.:
- 3240841
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 16.5mm | |
| Length | 50m | |
| Width | 16.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 HB, VDE of drawings, UL (E86359) | |
| Series | WP-PA HF-HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 16.5mm | ||
Length 50m | ||
Width 16.5mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals UL 94 HB, VDE of drawings, UL (E86359) | ||
Series WP-PA HF-HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose is expertly crafted from durable PA 6 material, specifically designed for a variety of industrial applications. With its impressive UV resistance and flexibility, this hose not only withstands extreme conditions but also ensures reliable performance over time. The innovative design provides an IP68 and IP69K degree of protection, making it suitable for demanding environments. The protective hose is characterised by a generous internal diameter, allowing for versatile use, while its fire safety certifications provide peace of mind. With precise engineering, it offers a balanced combination of tensile strength and bending capabilities, ensuring longevity and reliability. Whether for outdoor or indoor applications, this protective hose delivers robust solutions tailored to your specific needs.
Designed to endure temperatures from -25 °C to 120 °C, adapting to various settings
Provides a high level of protection against moisture and dust with IP68 and IP69K ratings
Manufactured free from hazardous substances, promoting environmental safety
Features a significant dynamic bending radius, enhancing its flexibility during installation
Maintains structural integrity under tensile forces of up to 100 N
Backed by UL recognition, assuring compliance with global safety standards
Accommodates heavy-duty use with minimal wear and tear, ideal for industrial applications
Related links
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 6.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 7 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
