Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- RS Stock No.:
- 535-905
- Mfr. Part No.:
- 3240682
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$383.81
(exc. GST)
$422.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.81 |
*price indicative
- RS Stock No.:
- 535-905
- Mfr. Part No.:
- 3240682
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 12mm | |
| Length | 50m | |
| Width | 12mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 12mm | ||
Length 50m | ||
Width 12mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose is designed to offer exceptional durability and flexibility in demanding environments. Constructed from high-quality PA 6 material, it boasts a UV-resistant composition, ensuring longevity even when exposed to harsh sunlight. With a degree of protection rated at IP68, this hose can withstand significant moisture and dust exposure, making it ideal for both indoor and outdoor applications. Its impressive flammability rating of V0 according to UL 94 further enhances its safety profile. This hose provides an optimal balance between strength and flexibility, accommodating a range of bending radius requirements without compromising its integrity. Whether youre looking for reliable cable protection or a durable conduit for various environmental conditions, this product delivers on all fronts.
Designed to withstand a wide ambient temperature range from -40 °C to 120 °C
Maintains a superior flexibility, allowing for easy installation and handling
Environmentally friendly, free from halogens, silicone, and cadmium
Features high tensile strength, providing robust protection against physical stress
Offers resistance to UV radiation, prolonging service life in outdoor settings
Fulfils EU RoHS requirements, demonstrating a commitment to environmental safety
Includes comprehensive certification, ensuring adherence to international safety standards
Related links
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 6.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 7 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact SACB- 6X0.34/2X0.75-50 PUR Data Cable 0.34 to 0.75 mm² CSA 22 AWG 50 m, Black
- Phoenix Contact 50 m Cable Reel, 300V
