Phoenix Contact 10 m Black Cable Cover in Polyamide, 29 mm ID

Subtotal (1 unit)*

$2,015.80

(exc. GST)

$2,217.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,015.80

*price indicative

RS Stock No.:
281-100
Mfr. Part No.:
3240847
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Inside Diameter

29mm

Product Type

Cable Cover

Length

10m

Width

34.5mm

Colour

Black

Material

Polyamide

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Protective hose is engineered for exceptional performance in diverse applications, providing robust protection for cables and lines. Constructed from high-quality PA material, it boasts impressive UV resistance, ensuring longevity even in direct sunlight. With an operational temperature range from -40 °C to 100 °C, this hose is ideal for both challenging outdoor and indoor environments.

Material composition is free from harmful substances such as halogen and cadmium

Compliance with EU RoHS ensuring a safe choice for users

Adaptable bending radii make it suitable for dynamic and static applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy