RS Better World
Schneider Electric Linergy ComPacT NSX Busbar Adapter, 60 mm Pitch
- RS Stock No.:
- 219-9104
- Mfr. Part No.:
- LV429373
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$264.85
(exc. GST)
$291.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9104
- Mfr. Part No.:
- LV429373
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Adapter | |
| Range | Linergy | |
| Number of Poles | 4 | |
| For Use With | NSX100 to NSX250 | |
| Standards/Approvals | conforming to IEC 60529 | |
| Pitch | 60mm | |
| Better World Product | Yes | |
| Current Rating | 630A | |
| Series | ComPacT NSX | |
| Better World Verification | Byggvarubedömningen | |
| Colour | Anthracite | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Adapter | ||
Range Linergy | ||
Number of Poles 4 | ||
For Use With NSX100 to NSX250 | ||
Standards/Approvals conforming to IEC 60529 | ||
Pitch 60mm | ||
Better World Product Yes | ||
Current Rating 630A | ||
Series ComPacT NSX | ||
Better World Verification Byggvarubedömningen | ||
Colour Anthracite | ||
- COO (Country of Origin):
- DE
The Schneider Electrics product NSX mounting plate system for busbar simplifies the installation of 4 poles NSX 100-250 circuit breaker. Power distribution is performed by a busbar. The mounting plate is fitted directly on the busbar, by Snap-On-mounting. thus implementing mechanical and electrical connection. The busbar interaxis is 60 mm. Depending on the cross section of the bars, the busbar associated to terminals can withstand a maximum current of 630A. This system offers numerous benefits as space saving in cabinets and easy connection. This system also offer fast, safe and reliable electrical and mechanical connection. This system also offer IP20 protection by using bus bars and end covers. This system also offer easier maintenance and equipment flexibility and modularity.
RoHS compliant
RS Better World
- RS Stock No. 2112325
- Mfr. Part No. LV432623
Each
$770.36
RS Better World
- RS Stock No. 2199105
- Mfr. Part No. LV432624
Each
$924.09
- RS Stock No. 2199103
- Mfr. Part No. LA9ZX01495
Each (In a Pack of 10)
$95.839
- RS Stock No. 2199101
- Mfr. Part No. LA9ZA32434
Each (In a Pack of 4)
$125.135
Related links
- Schneider Electric Linergy ComPacT NSX 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy LA9Z Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Adapter, 60 mm Pitch
- Siemens SENTRON 8US Busbar Adapter, 60 mm Pitch











