Siemens SIRIUS 3RV1 3 Phase Busbar, 690 V, 55 mm Pitch
- RS Stock No.:
- 203-3847
- Mfr. Part No.:
- 3RV1915-2BB
- Brand:
- Siemens
Subtotal (1 unit)*
$75.65
(exc. GST)
$83.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.65 |
*price indicative
- RS Stock No.:
- 203-3847
- Mfr. Part No.:
- 3RV1915-2BB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | CSA, CE, UKCA, EAC | |
| Current Rating | 63A | |
| Series | 3RV1 | |
| Pitch | 55mm | |
| Number of Modules | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals CSA, CE, UKCA, EAC | ||
Current Rating 63A | ||
Series 3RV1 | ||
Pitch 55mm | ||
Number of Modules 3 | ||
- COO (Country of Origin):
- DE
The Siemens 3 phase Busbars having modular spacing of 55 mm. The Busbar is used for 3 switches and accessories and it has fork shape connections.
Fork shape connections
Related links
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens Copper SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
