Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- RS Stock No.:
- 755-2848
- Mfr. Part No.:
- 3RV1915-2AB
- Brand:
- Siemens
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$62.30
(exc. GST)
$68.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $62.30 | - |
| 3 - 4 | $60.84 | 2% |
| 5 + | $58.86 | 5% |
*price indicative
- RS Stock No.:
- 755-2848
- Mfr. Part No.:
- 3RV1915-2AB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Spacer Busbar | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | UL, CE, CSA, UKCA, EAC | |
| Series | 3RV1 | |
| Pitch | 55mm | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Spacer Busbar | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Circuit Breaker | ||
Standards/Approvals UL, CE, CSA, UKCA, EAC | ||
Series 3RV1 | ||
Pitch 55mm | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
SIRIUS 3RV1 Accessories for Busbars
A range of accessories for the Siemens 3RV19 three-phase busbar system.
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Related links
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
