Siemens SIRIUS 3RV1 3 Phase Busbar, 690 V, 63 mm Pitch
- RS Stock No.:
- 246-5178
- Mfr. Part No.:
- 3RV1915-3AB
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save $7.47
View bulk pricing optionsSubtotal (1 unit)*
$62.44
(exc. GST)
$68.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $62.44 | - |
| 3 - 4 | $59.95 | $7.47 |
| 5 + | $57.43 | $25.05 |
*price indicative
- RS Stock No.:
- 246-5178
- Mfr. Part No.:
- 3RV1915-3AB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SIRIUS | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Circuit Breakers 3RV2 | |
| Standards/Approvals | CSA, UKCA, UL, CE, EAC | |
| Series | 3RV1 | |
| Current Rating | 63A | |
| Pitch | 63mm | |
| Number of Modules | 2 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SIRIUS | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Circuit Breakers 3RV2 | ||
Standards/Approvals CSA, UKCA, UL, CE, EAC | ||
Series 3RV1 | ||
Current Rating 63A | ||
Pitch 63mm | ||
Number of Modules 2 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
Siemens Busbar, 63mm Pitch, 63A Current Rating - 3RV1915-3AB
This 3-phase busbar is intended for dependable infeed systems, featuring a modular pitch of 63mm. It accommodates circuit breakers of sizes S00 and S0, designed for high current operations up to 63A. The black busbar system provides efficient electrical connections while adhering to safety standards.
Features & Benefits
• Modular spacing allows for flexible installation options
• Black colour complements various industrial aesthetics
• Screw-type terminals ensure secure electrical connections
• Rated for 63A, suitable for high current applications
• IP20 protection class enhances user safety
Applications
• Compatible with circuit breakers 3RV2
• Ideal for infeed systems in industrial setups
• Suitable for high current distribution tasks
Can it be used in environments with high humidity?
It is designed for standard conditions but should be assessed for specific environments.
Will it support multiple connections?
Yes, it has screw-type terminals for various connections.
Is it compliant with international safety standards?
It meets IEC 60529 standards for electrical safety.
Related links
- Siemens SIRIUS 3RV1 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 63 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 50 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Spacer Busbar, 55 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 55 mm Pitch
- Siemens SIRIUS 3RV2 3 Phase Busbar, 690 V
