Siemens Copper Alpha ALPHA Busbar

Subtotal (1 unit)*

$55.45

(exc. GST)

$61.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.45

*price indicative

RS Stock No.:
629-086
Mfr. Part No.:
8GK9731-0KK30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper

Range

Alpha

Standards/Approvals

RoHS, EAC, CE, UKCA, VDE

Series

ALPHA

Current Rating

250A

COO (Country of Origin):
DE
The Siemens Alpha copper busbar is engineered to deliver reliable performance for electrical connections, ensuring optimal functionality in demanding environments. Measuring 12 x 5 mm and rated for a robust 250 A, this busbar combines a compact design with high conductivity, making it an ideal solution for various applications. Crafted from quality copper and featuring a tin-plated surface, it ensures longevity and resilience against environmental factors. The product's versatile design allows for easy integration into existing systems, making it a preferred choice for professionals seeking quality and efficiency. With a maximum length of 741 mm, this busbar accommodates a range of setup requirements while maintaining durability and reliability. Experience seamless connectivity with the Alpha copper busbar, a product that stands out in performance and dependability.

Constructed from high-conductivity copper for superior electrical performance

Compact dimensions allow for flexible and space-efficient installations

Tin-plated finish enhances corrosion resistance, ensuring longer lifespan

Designed for a maximum operational current of 250 A, suitable for robust applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy