Siemens Copper Alpha ALPHA Busbar
- RS Stock No.:
- 629-034
- Mfr. Part No.:
- 8GK9731-0KK20
- Brand:
- Siemens
Subtotal (1 unit)*
$39.34
(exc. GST)
$43.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.34 |
*price indicative
- RS Stock No.:
- 629-034
- Mfr. Part No.:
- 8GK9731-0KK20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | Alpha | |
| Standards/Approvals | UKCA, CE, RoHS, VDE, EAC | |
| Series | ALPHA | |
| Current Rating | 250A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range Alpha | ||
Standards/Approvals UKCA, CE, RoHS, VDE, EAC | ||
Series ALPHA | ||
Current Rating 250A | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar is a robust solution designed for efficient electrical distribution with a rated operational current of 250 A. Crafted from high-quality copper, this model not only ensures reliable conductivity but also maintains a compact form factor with dimensions of 12 x 5 mm and a length of 491 mm. Its tin-plated surface enhances durability and prevents corrosion, making it suitable for various industrial applications. The design incorporates flexibility without compromising strength, ensuring ease of installation and adaptability in demanding environments. This product represents an optimal choice for those seeking both performance and reliability in their electrical infrastructure.
Constructed from superior copper for enhanced conductivity
Compact dimensions allow for versatile installation options
Tin-plated surface treatment provides extended product life
Rated for an impressive operational current of 250 A
Flexible design allows for ease of manipulation during assembly
