Siemens ALPHA Series Support Rail for Use with ALPHA 160/400
- RS Stock No.:
- 211-0102
- Mfr. Part No.:
- 8GK9910-0KK30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-0102
- Mfr. Part No.:
- 8GK9910-0KK30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Rail | |
| Accessory Type | Support Rail | |
| For Use With | ALPHA 160/400 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS, EAC, DIN EN | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Rail | ||
Accessory Type Support Rail | ||
For Use With ALPHA 160/400 | ||
Series ALPHA | ||
Standards/Approvals RoHS, EAC, DIN EN | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA160/400 DIN support is used to support section cover. In one set 4 supports are available.
Minimum order quantity=5 sets
Related links
- Siemens ALPHA Series Support Rail
- Siemens ALPHA Series Steel Support Rail
- Siemens Alpha Kit for use with ALPHA 160/400
- Siemens ALPHA 160/400 Series, Steel 210 mm DIN Rail Enclosure Kit
- Siemens Alpha Cover Frame for use with PE Busbar Support, N
- Siemens ALPHA 400/630/1250 Cable for use with N Miniature Circuit Breaker 5SX
- Siemens ALPHA Series Centre Panel Support for Use with Insulated Standard Mounting Rail 31.5 mm x 31.5 mm x 31.5mm
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
