RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer, M5, BS 4463

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

$28.54

(exc. GST)

$31.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 924 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$28.54$0.571
5 - 9$28.24$0.565
10 - 29$27.56$0.551
30 - 149$26.74$0.535
150 +$22.56$0.451

*price indicative

RS Stock No.:
289-685
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Locking & Anti-Vibration Washer

Compatible Screw/Bolt Size

M5

External Diameter

9.09mm

Washer Type

Crinkle

Inside Diameter

5.36mm

Material

Copper

Standards/Approvals

BS 4463

Finish

Plain

Thickness

300μm

Grade

A2

COO (Country of Origin):
GB

Berylium Copper


Crinkle Washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy